Würth Elektronik WE-PMI 74479887310A Inductor SMD 0805 10 µH 300 mΩ 0.85 A 1 pc(s)

  • Temperature range: -40 +125 °C
Type SMD
Type 0805
Inductance (L) 10 µH
Resistance 300 mΩ
Nominal current 0.85 A
Length 2.5 mm
Width 2 mm
Height 1 mm
Content 1 pc(s)
Dim (L x W x H) 2.5 x 2 x 1 mm
Type WE-PMI 74479887310A
RoHS-compliant Yes
Product type Inductor

Technical data

  • Temperature range: -40 +125 °C
Type SMD
Type 0805
Inductance (L) 10 µH
Resistance 300 mΩ
Nominal current 0.85 A
Length 2.5 mm
Width 2 mm
Height 1 mm
Content 1 pc(s)
Dim (L x W x H) 2.5 x 2 x 1 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes