Würth Elektronik WE-SAFB 74270012 Toroidal ferrite core 47 Ω Cable Ø (max.) 1.4 mm (Ø) 4.1 mm 1 pc(s)
Features:Broadband absorber NiZnDiverse types and material spectrum for the best possible suppression effectUses:Can be slid via transistor feet or supply linesFor the suppression of oscillating inclinations in fast amplifiers and switching amplifier…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Features:Broadband absorber NiZnDiverse types and material spectrum for the best possible suppression effectUses:Can be slid via transistor feet or supply linesFor the suppression of oscillating inclinations in fast amplifiers and switching amplifier…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Cable Ø (max.) | 1.4 mm |
---|---|
Impedance at 25 MHz | 39 Ω |
Impedance at 100 MHz | 47 Ω |
Material | Nickel , Zinc |
(Ø) | 4.1 mm |
Content | 1 pc(s) |
Dim | (Ø) 4.1 mm |
Cable Ø range | 1.4 mm (max) |
Type | WE-SAFB 74270012 |
RoHS-compliant | Yes |
Product type | Toroidal ferrite core |
---|
WE-SAFB ferrite bead
Features:
Broadband absorber NiZn
Diverse types and material spectrum for the best possible suppression effect
Uses:
Can be slid via transistor feet or supply lines
For the suppression of oscillating inclinations in fast amplifiers and switching amplifiers
Power electronics: IGBT and thyristor circuits
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores