Würth Elektronik WE-SAFB 74270021 Toroidal ferrite core 88 Ω (Ø) 5.65 mm 1 pc(s)

  • Item no.: 1680294
  • Manufacturer no.: 74270021
  • EAN: 2050005426860

Features:Broadband absorber NiZnDiverse types and material spectrum for the best possible suppression effectUses:Can be slid via transistor feet or supply linesFor the suppression of oscillating inclinations in fast amplifiers and switching amplifier…

  • Item no.: 1680294
  • Manufacturer no.: 74270021
  • EAN: 2050005426860

Features:Broadband absorber NiZnDiverse types and material spectrum for the best possible suppression effectUses:Can be slid via transistor feet or supply linesFor the suppression of oscillating inclinations in fast amplifiers and switching amplifier…

Impedance at 25 MHz 55 Ω
Impedance at 100 MHz 88 Ω
Material Nickel , Zinc
(Ø) 5.65 mm
Content 1 pc(s)
Dim (Ø) 5.65 mm
Type WE-SAFB 74270021
RoHS-compliant Yes
Product type Toroidal ferrite core

Technical data

Impedance at 25 MHz 55 Ω
Impedance at 100 MHz 88 Ω
Material Nickel , Zinc
(Ø) 5.65 mm
Content 1 pc(s)
Dim (Ø) 5.65 mm
Type WE-SAFB 74270021
RoHS-compliant Yes
Product type Toroidal ferrite core

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores