Würth Elektronik WE-SAFB 74270073 Toroidal ferrite core 50 Ω Cable Ø (max.) 1 mm (Ø) 3.5 mm 1 pc(s)
Technical data
Cable Ø (max.) | 1 mm |
---|---|
Impedance at 25 MHz | 35 Ω |
Impedance at 100 MHz | 50 Ω |
(Ø) | 3.5 mm |
Content | 1 pc(s) |
Dim | (Ø) 3.5 mm |
Cable Ø range | 1 mm (max) |
Type | WE-SAFB 74270073 |
RoHS-compliant | Yes |
Product type | Toroidal ferrite core |
WE-SAFB ferrite bead
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores