Würth Elektronik WE-SAFB 74271211 Ferrite bead cube key protected 425 Ω Cable Ø (max.) 21 mm (L x W x H) 56 x 47 x 43 mm
Key technology for protection against unauthorized removal.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Key technology for protection against unauthorized removal.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Features | key protected |
---|---|
Cable Ø up to | 17 mm |
Cable Ø (max.) | 21 mm |
Impedance at 25 MHz | 232 Ω |
Impedance at 100 MHz | 425 Ω |
Material | Duplex steel |
Material properties | 4W620 |
Length | 56 mm |
Width | 47 mm |
Height | 43 mm |
Colour | Grey |
---|---|
Content | 1 pc(s) |
Dim | (L x W x H) 56 x 47 x 43 mm |
Cable Ø range | 17 - 21 mm |
Type | WE-SAFB 74271211 |
RoHS-compliant | Yes |
Product type | Ferrite bead cube |
Documents & Downloads
STAR-TEC Ferrite bead cube with key technology
Key technology for protection against unauthorized removal.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
Key please order separately.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores