Würth Elektronik WE-SAFB 74271211S Ferrite bead cube key protected 425 Ω Cable Ø (max.) 21 mm (L x W x H) 56 x 47 x 43 m

  • Item no.: 1680298
  • Manufacturer no.: 74271211S
  • EAN: 2050005426907

Key technology for protection against unauthorized removal.

This text is machine translated.

  • Item no.: 1680298
  • Manufacturer no.: 74271211S
  • EAN: 2050005426907

Key technology for protection against unauthorized removal.

This text is machine translated.

Features key protected
Cable Ø up to 17 mm
Cable Ø (max.) 21 mm
Impedance at 25 MHz 232 Ω
Impedance at 100 MHz 425 Ω
Material Duplex steel
Material properties 4W620
Length 56 mm
Width 47 mm
Height 43 mm
Colour Black
Content 1 pc(s)
Dim (L x W x H) 56 x 47 x 43 mm
Cable Ø range 17 - 21 mm
Type WE-SAFB 74271211S
RoHS-compliant Yes
Product type Ferrite bead cube

Technical data

Features key protected
Cable Ø up to 17 mm
Cable Ø (max.) 21 mm
Impedance at 25 MHz 232 Ω
Impedance at 100 MHz 425 Ω
Material Duplex steel
Material properties 4W620
Length 56 mm
Width 47 mm
Height 43 mm

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores