Würth Elektronik WE-SD 744710203 Choke Rod core Radial lead Contact spacing 7.7 mm 2 µH 11 mΩ 2.5 A 1 pc(s)
Technical data
Features | Rod core |
---|---|
Type | Radial lead |
Inductance (L) | 2 µH |
Resistance | 11 mΩ |
Nominal current | 2.5 A |
Length | 12.3 mm |
Width | 7.7 mm |
(Ø) | 2.6 mm |
CS | 7.7 mm |
Min. temperature | -40 °C |
Max. temperature | +150 °C |
---|---|
Content | 1 pc(s) |
Dim | (Ø x L) 2.6 mm x 12.3 mm |
Type | WE-SD 744710203 |
RoHS-compliant | Yes |
Product type | Choke |
WE-SD rod core choke
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes