Würth Elektronik WE-SD 744711005 Choke Rod core Radial lead Contact spacing 18.8 mm 10 µH 15.1 mΩ 5 A 1 pc(s)

Features Rod core
Type Radial lead
Inductance (L) 10 µH
Resistance 15.1 mΩ
Nominal current 5 A
Length 22.5 mm
Width 18.8 mm
(Ø) 5.9 mm
CS 18.8 mm
Min. temperature -40 °C
Max. temperature +150 °C
Content 1 pc(s)
Type WE-SD 744711005
RoHS-compliant Yes
Product type Choke

Technical data

Features Rod core
Type Radial lead
Inductance (L) 10 µH
Resistance 15.1 mΩ
Nominal current 5 A
Length 22.5 mm
Width 18.8 mm
(Ø) 5.9 mm
CS 18.8 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes