Würth Elektronik WE-SL1 SMD 74408941010 Smoothing choke insulated SMD 4818 1.0 µH 0.0295 Ω 3.00 A 1 pc(s)
Features:Low net lossesExtremely compact designHigh saturation currents up to 13 AMagnetically shielded, i.e. low stray fieldHigh resonant frequencyOptimized LoteigenschaftenConstant saturation behaviorRecommended: reflow solderingUses:PDAPortable de…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Features:Low net lossesExtremely compact designHigh saturation currents up to 13 AMagnetically shielded, i.e. low stray fieldHigh resonant frequencyOptimized LoteigenschaftenConstant saturation behaviorRecommended: reflow solderingUses:PDAPortable de…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Features | insulated |
---|---|
Type | SMD |
Type | 4818 |
Inductance (L) | 1.0 µH |
Resonance | 100 MHz |
Tolerance ± | 20 % |
Resistance | 0.0295 Ω |
Nominal current | 3.00 A |
Material | MnZn , NiZn |
Length | 4.8 mm |
Width | 4.8 mm |
---|---|
Height | 1.8 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 4.8 x 4.8 x 1.8 mm |
Type | WE-SL1 SMD 74408941010 |
RoHS-compliant | Yes |
Product type | Smoothing choke |
Documents & Downloads
WE-SPC SMD-Smoothing choke
Features:
Low net losses
Extremely compact design
High saturation currents up to 13 A
Magnetically shielded, i.e. low stray field
High resonant frequency
Optimized Loteigenschaften
Constant saturation behavior
Recommended: reflow soldering
Uses:
PDA
Portable devices
DCMCIA-Cards
Mobile phones
Digital Camera
Switching regulator
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes