Würth Elektronik WE-SL2 744223 Line filter bifilar SMD 500 µH 0.15 Ω 1 A 1 pc(s)
Technical data
- Number of windings: 2
Features | bifilar |
---|---|
Type | SMD |
Inductance (L) | 500 µH |
Resistance | 0.15 Ω |
Nominal voltage | 80 V DC , 42 V AC |
Nominal current | 1 A |
Length | 9.2 mm |
Width | 6 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
---|---|
Dim | (L x W) 9.2 mm x 6 mm |
Type | WE-SL2 744223 |
RoHS-compliant | Yes |
Product type | Line filter |
WE-SL2 Current Compensated SMD Line Filter
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
All information each winding.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes