Würth Elektronik WE-TFCH 744862082 Choke Toroidal core Radial lead Contact spacing 8 mm 8200 µH 1300 mΩ 0.5 A 1 pc(s)
Technical data
- Number of windings: 2
Features | Toroidal core |
---|---|
Type | Radial lead |
Inductance (L) | 8200 µH |
Resistance | 1300 mΩ |
Nominal current | 0.5 A |
Length | 17 mm |
Width | 11 mm |
Height | 17 mm |
CS | 8 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
---|---|
Content | 1 pc(s) |
Dim | (L x W x H) 17 x 11 x 17 mm |
Type | WE-TFCH 744862082 |
RoHS-compliant | Yes |
Product type | Choke |
WE-TFCH Current-compensated choke horizontal
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
All information each winding.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes