Würth Elektronik WE-TI 744743101 Inductor unshielded THT 8012B 100 µH 0.3 Ω 1.5 A 1 pc(s)

  • Item no.: 1678072
  • Manufacturer no.: 744743101
  • EAN: 2050005414904

Features:Small size!Current carrying capacity up to 8.5 ARadial inductor in tonnes designHigh-level adjustable core materialCustomer-specific versions on requestUses:Emc filteRadio noise suppressionPower supply filterLf circuits, switching regulator,…

  • Item no.: 1678072
  • Manufacturer no.: 744743101
  • EAN: 2050005414904

Features:Small size!Current carrying capacity up to 8.5 ARadial inductor in tonnes designHigh-level adjustable core materialCustomer-specific versions on requestUses:Emc filteRadio noise suppressionPower supply filterLf circuits, switching regulator,…

Features unshielded
Type THT
Type 8012B
Inductance (L) 100 µH
Resonance 5.1 MHz
Tolerance ± 10 %
Resistance 0.3 Ω
Nominal current 1.5 A
Material NiZn
Length 8 mm
Width 8 mm
Height 12.5 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 8 x 8 x 12.5 mm
Type WE-TI 744743101
RoHS-compliant Yes
Product type Inductor

Technical data

Features unshielded
Type THT
Type 8012B
Inductance (L) 100 µH
Resonance 5.1 MHz
Tolerance ± 10 %
Resistance 0.3 Ω
Nominal current 1.5 A
Material NiZn
Length 8 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes