Würth Elektronik WE-TIF 7447231222 Inductor 680 µH 590 mΩ 1 A 1 pc(s)
Variants
100 µH 2.2 A 100 µH 2.6 A 1000 µH 0.68 A 1000 µH 0.8 A 10000 µH 0.21 A 10000 µH 0.25 A 220 µH 1.47 A 2200 µH 0.46 A 2200 µH 0.54 A 330 µH 1.2 A 330 µH 1.4 A 330 µH 1.4 A 3300 µH 0.37 A 3300 µH 0.43 A 470 µH 1.2 A 470 µH 1 A 4700 µH 0.31 A 4700 µH 0.36 A 680 µH 0.3 A 680 µH 0.83 A 680 µH 1 A 6800 µH 0.26 A
WE-TIF WIRE WOUND INDUCT.4PIN 7447231222
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Variants
100 µH 2.2 A 100 µH 2.6 A 1000 µH 0.68 A 1000 µH 0.8 A 10000 µH 0.21 A 10000 µH 0.25 A 220 µH 1.47 A 2200 µH 0.46 A 2200 µH 0.54 A 330 µH 1.2 A 330 µH 1.4 A 330 µH 1.4 A 3300 µH 0.37 A 3300 µH 0.43 A 470 µH 1.2 A 470 µH 1 A 4700 µH 0.31 A 4700 µH 0.36 A 680 µH 0.3 A 680 µH 0.83 A 680 µH 1 A 6800 µH 0.26 A
WE-TIF WIRE WOUND INDUCT.4PIN 7447231222
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Inductance (L) | 680 µH |
---|---|
Impedance at 100 MHz | 590 mΩ |
Nominal current | 1 A |
Length | 11 mm |
Width | 11 mm |
Height | 19 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
Weight | 6.2 g |
Content | 1 pc(s) |
Dim | (L x W x H) 11 x 11 x 19 mm |
---|---|
Type | WE-TIF 7447231222 |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
WE-TIF tonnes inductance
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes