Würth Elektronik WE-TIF 7447231331 Inductor 330 µH 290 mΩ 1.4 A 1 pc(s)

Inductance (L) 330 µH
Impedance at 100 MHz 290 mΩ
Nominal current 1.4 A
Length 11 mm
Width 11 mm
Height 19 mm
Min. temperature -40 °C
Max. temperature +125 °C
Weight 6.4 g
Content 1 pc(s)
Dim (L x W x H) 11 x 11 x 19 mm
Type WE-TIF 7447231331
RoHS-compliant Yes
Product type Inductor

Technical data

Inductance (L) 330 µH
Impedance at 100 MHz 290 mΩ
Nominal current 1.4 A
Length 11 mm
Width 11 mm
Height 19 mm
Min. temperature -40 °C
Max. temperature +125 °C
Weight 6.4 g
Content 1 pc(s)

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes