Würth Elektronik WE-TIS 7447471332 Inductor shielded Radial lead 1111 Contact spacing 5 mm 3300 µH 0.3 A 1 pc(s)
Technical data
Features | shielded |
---|---|
Type | Radial lead |
Type | 1111 |
Inductance (L) | 3300 µH |
Nominal current | 0.3 A |
Length | 11 mm |
Width | 11 mm |
(Ø) | 5 mm |
CS | 5 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
---|---|
Content | 1 pc(s) |
Dim | (Ø x L) 5 mm x 11 mm |
Type | WE-TIS 7447471332 |
RoHS-compliant | Yes |
Product type | Inductor |
WE-TIS tonnes inductance shielded
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes