Würth Elektronik WE-TOF 742701110 Toroidal ferrite core 152 Ω Cable Ø (max.) 17.5 mm (Ø) 28 mm 1 pc(s)

  • Item no.: 1086879
  • Manufacturer no.: 742701110
  • EAN: 2050002275805

WE-TOF EMI Suppression Toroidal Ferrite

  • Item no.: 1086879
  • Manufacturer no.: 742701110
  • EAN: 2050002275805

WE-TOF EMI Suppression Toroidal Ferrite

Cable Ø (max.) 17.5 mm
Impedance at 25 MHz 45 Ω
Impedance at 100 MHz 152 Ω
(Ø) 28 mm
Content 1 pc(s)
Dim (Ø) 28 mm
Cable Ø range 17.5 mm (max)
Type WE-TOF 742701110
RoHS-compliant Yes
Product type Toroidal ferrite core

Technical data

Cable Ø (max.) 17.5 mm
Impedance at 25 MHz 45 Ω
Impedance at 100 MHz 152 Ω
(Ø) 28 mm
Content 1 pc(s)
Dim (Ø) 28 mm
Cable Ø range 17.5 mm (max)
Type WE-TOF 742701110
RoHS-compliant Yes
Product type Toroidal ferrite core

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores