Würth Elektronik WE-TOF 74270117 Toroidal ferrite core 161 Ω Cable Ø (max.) 9.6 mm (Ø) 14 mm 1 pc(s)

  • Item no.: 1086886
  • Manufacturer no.: 74270117
  • EAN: 2050002110175

WE-TOF EMI Suppression Toroidal Ferrite

  • Item no.: 1086886
  • Manufacturer no.: 74270117
  • EAN: 2050002110175

WE-TOF EMI Suppression Toroidal Ferrite

Cable Ø (max.) 9.6 mm
Impedance at 25 MHz 41 Ω
Impedance at 100 MHz 161 Ω
(Ø) 14 mm
Content 1 pc(s)
Dim (Ø) 14 mm
Cable Ø range 9.6 mm (max)
Type WE-TOF 74270117
RoHS-compliant Yes
Product type Toroidal ferrite core

Technical data

Cable Ø (max.) 9.6 mm
Impedance at 25 MHz 41 Ω
Impedance at 100 MHz 161 Ω
(Ø) 14 mm
Content 1 pc(s)
Dim (Ø) 14 mm
Cable Ø range 9.6 mm (max)
Type WE-TOF 74270117
RoHS-compliant Yes
Product type Toroidal ferrite core

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores