Würth Elektronik WE-TOF 74270151 Toroidal ferrite core 101 Ω Cable Ø (max.) 20.4 mm (Ø) 34.6 mm 1 pc(s)

  • Item no.: 1086892
  • Manufacturer no.: 74270151
  • EAN: 2050002275928

WE-TOF EMI Suppression Toroidal Ferrite

  • Item no.: 1086892
  • Manufacturer no.: 74270151
  • EAN: 2050002275928

WE-TOF EMI Suppression Toroidal Ferrite

Cable Ø (max.) 20.4 mm
Impedance at 25 MHz 56 Ω
Impedance at 100 MHz 101 Ω
(Ø) 34.6 mm
Content 1 pc(s)
Dim (Ø) 34.6 mm
Cable Ø range 20.4 mm (max)
Type WE-TOF 74270151
RoHS-compliant Yes
Product type Toroidal ferrite core

Technical data

Cable Ø (max.) 20.4 mm
Impedance at 25 MHz 56 Ω
Impedance at 100 MHz 101 Ω
(Ø) 34.6 mm
Content 1 pc(s)
Dim (Ø) 34.6 mm
Cable Ø range 20.4 mm (max)
Type WE-TOF 74270151
RoHS-compliant Yes
Product type Toroidal ferrite core

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores