Würth Elektronik WE-TOF 74270182 Toroidal ferrite core 65 Ω Cable Ø (max.) 10 mm (Ø) 18.6 mm 1 pc(s)
Technical data
Cable Ø (max.) | 10 mm |
---|---|
Impedance at 25 MHz | 55 Ω |
Impedance at 100 MHz | 65 Ω |
(Ø) | 18.6 mm |
Content | 1 pc(s) |
Dim | (Ø) 18.6 mm |
Cable Ø range | 10 mm (max) |
Type | WE-TOF 74270182 |
RoHS-compliant | Yes |
Product type | Toroidal ferrite core |
WE-TOF ferrite ring
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
The impedance refers to 1 coil!Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores