Würth Elektronik WE-TPC 74402500047 Smoothing choke SMD 2828 0.47 µH 3.3 A 1 pc(s)

  • Item no.: 1087098
  • Manufacturer no.: 74402500047
  • EAN: 2050002277861

Features:High current-carrying capacityExtremely flat storage chokesRecommended: reflow solderingMagnetically shielded, i.e. low stray fieldUses:Embedded PCDC/DC switching regulatorMobile data recording, TelemetryPortable devices such as PDA, digital…

  • Item no.: 1087098
  • Manufacturer no.: 74402500047
  • EAN: 2050002277861

Features:High current-carrying capacityExtremely flat storage chokesRecommended: reflow solderingMagnetically shielded, i.e. low stray fieldUses:Embedded PCDC/DC switching regulatorMobile data recording, TelemetryPortable devices such as PDA, digital…

Type SMD
Type 2828
Inductance (L) 0.47 µH
Nominal current 3.3 A
Length 2.85 mm
Width 2.85 mm
Height 2.8 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-TPC 74402500047
RoHS-compliant Yes
Product type Smoothing choke

Technical data

Type SMD
Type 2828
Inductance (L) 0.47 µH
Nominal current 3.3 A
Length 2.85 mm
Width 2.85 mm
Height 2.8 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes