Würth Elektronik WE-TPC 744030006 Smoothing choke SMD 3510 6.8 µH 0.4 A 1 pc(s)

  • Item no.: 1087143
  • Manufacturer no.: 744030006
  • EAN: 2050001984531

Features:High current-carrying capacityExtremely flat storage chokesRecommended: reflow solderingMagnetically shielded, i.e. low stray fieldUses:Embedded PCDC/DC switching regulatorMobile data recording, TelemetryPortable devices such as PDA, digital…

  • Item no.: 1087143
  • Manufacturer no.: 744030006
  • EAN: 2050001984531

Features:High current-carrying capacityExtremely flat storage chokesRecommended: reflow solderingMagnetically shielded, i.e. low stray fieldUses:Embedded PCDC/DC switching regulatorMobile data recording, TelemetryPortable devices such as PDA, digital…

Type SMD
Type 3510
Inductance (L) 6.8 µH
Nominal current 0.4 A
Length 3.3 mm
Width 3.5 mm
Height 0.95 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-TPC 744030006
RoHS-compliant Yes
Product type Smoothing choke

Technical data

Type SMD
Type 3510
Inductance (L) 6.8 µH
Nominal current 0.4 A
Length 3.3 mm
Width 3.5 mm
Height 0.95 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes