Würth Elektronik WE-TPC 744053002 Smoothing choke SMD 5828 2.6 µH 3 A 1 pc(s)

  • Item no.: 1087227
  • Manufacturer no.: 744053002
  • EAN: 2050001985347

Features:High current-carrying capacityExtremely flat storage chokesRecommended: reflow solderingMagnetically shielded, i.e. low stray fieldUses:Embedded PCDC/DC switching regulatorMobile data recording, TelemetryPortable devices such as PDA, digital…

  • Item no.: 1087227
  • Manufacturer no.: 744053002
  • EAN: 2050001985347

Features:High current-carrying capacityExtremely flat storage chokesRecommended: reflow solderingMagnetically shielded, i.e. low stray fieldUses:Embedded PCDC/DC switching regulatorMobile data recording, TelemetryPortable devices such as PDA, digital…

Type SMD
Type 5828
Inductance (L) 2.6 µH
Nominal current 3 A
Length 5.8 mm
Width 5.8 mm
Height 2.8 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-TPC 744053002
RoHS-compliant Yes
Product type Smoothing choke

Technical data

Type SMD
Type 5828
Inductance (L) 2.6 µH
Nominal current 3 A
Length 5.8 mm
Width 5.8 mm
Height 2.8 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes