Würth Elektronik WE-TPC 744071680 Smoothing choke SMD 8020 68 µH 1.3 A 1 pc(s)
Features:High current-carrying capacityExtremely flat storage chokesRecommended: reflow solderingMagnetically shielded, i.e. low stray fieldUses:Embedded PCDC/DC switching regulatorMobile data recording, TelemetryPortable devices such as PDA, digital…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Features:High current-carrying capacityExtremely flat storage chokesRecommended: reflow solderingMagnetically shielded, i.e. low stray fieldUses:Embedded PCDC/DC switching regulatorMobile data recording, TelemetryPortable devices such as PDA, digital…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Type | SMD |
---|---|
Type | 8020 |
Inductance (L) | 68 µH |
Nominal current | 1.3 A |
Length | 8 mm |
Width | 8 mm |
Height | 1.8 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 8 x 8 x 1.8 mm |
---|---|
Type | WE-TPC 744071680 |
RoHS-compliant | Yes |
Product type | Smoothing choke |
WE-TPC SMD-Smoothing choke
Features:
High current-carrying capacity
Extremely flat storage chokes
Recommended: reflow soldering
Magnetically shielded, i.e. low stray field
Uses:
Embedded PC
DC/DC switching regulator
Mobile data recording, Telemetry
Portable devices such as PDA, digital camera, PCMCIA cards and displays
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes