Würth Elektronik WE-VS 82531040 SMD varistor 4 V 1 pc(s)
Technical data
Type | 1206 |
---|---|
Max. V/DC | 5.5 V |
Vv | 4 V |
Content | 1 pc(s) |
Manufacturer part # | 82531040 |
Type | WE-VS 82531040 |
RoHS-compliant | Yes |
Product type | SMD varistor |
Conn SMD Power varistor
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
For more information on this 82531040 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Varistors