Würth Elektronik WE-WPCC 760308104113 Transmitter coil 12 µH 0.06 Ω 8 A 1 pc(s)
The Efficiency, with the Würth Elektronik Wireless Power coils can be achieved, is over 88%. With a temperature range from -20°C to +105 °C, the German manufacturers also has a solution for a wide range of applications. All of the WPCC-coils of Würth…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
The Efficiency, with the Würth Elektronik Wireless Power coils can be achieved, is over 88%. With a temperature range from -20°C to +105 °C, the German manufacturers also has a solution for a wide range of applications. All of the WPCC-coils of Würth…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
- Q-factor: 120
- Saturation current: 10 A
Inductance (L) | 12 µH |
---|---|
Resistance | 0.06 Ω |
Nominal current | 8 A |
Length | 59.5 mm |
Width | 52 mm |
Height | 6 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 59.5 x 52 x 6 mm |
Type | WE-WPCC 760308104113 |
RoHS-compliant | Yes |
Product type | Transmitter coil |
---|
Documents & Downloads
WE-WPCC Transmitter coil
The Efficiency, with the Würth Elektronik Wireless Power coils can be achieved, is over 88%. With a temperature range from -20°C to +105 °C, the German manufacturers also has a solution for a wide range of applications. All of the WPCC-coils of Würth Elektronik have very low RDC and due to their high quality for use in professional applications are well suited.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes