X4 Tech Kids CD player CD, SD, USB Incl. microphone, Incl. karaoke function
Horse-strong listening and singing fun for children!The X4-TECH Bobby Joey "Bibi&Tina" enchants all fans of the little witch in a great license design and with Content CD. Are the witches really safe? Children can sing or speak with the two integrate…
- Warranty: 24 months
- Manufacturer: X4 Tech
Horse-strong listening and singing fun for children!The X4-TECH Bobby Joey "Bibi&Tina" enchants all fans of the little witch in a great license design and with Content CD. Are the witches really safe? Children can sing or speak with the two integrate…
- Warranty: 24 months
- Manufacturer: X4 Tech
Technical data
Playback of | CD , MP3 |
---|---|
Features | Incl. microphone , Incl. karaoke function |
Interfaces (output) | Headphone jack (3.5 mm) |
Interfaces (input) | USB |
Functions | CD , SD , USB |
Power supply (LOV) | battery-powered , mains-powered (optional) |
Power supply | 4 x Size C rechargeable battery (optional) , PSU (optional) |
Width | 260 mm |
Height | 210 mm |
Depth | 90 mm |
Weight | 869 g |
---|---|
Product type | Kids CD player |
Documents & Downloads
X4 Tech Kids CD player
Horse-strong listening and singing fun for children!
The X4-TECH Bobby Joey "Bibi&Tina" enchants all fans of the little witch in a great license design and with Content CD. Are the witches really safe? Children can sing or speak with the two integrated microphones. The voices are amplified and played along with the music through the speakers. The child-friendly operation and the additional SD and USB-connections provide for a lot of fun in the children's room.
This text is machine translated.
Highlights & Details
- 2 microphones with spiral cable
- Built-in loudspeaker
- Incl. "Bibi&Tina" audio game CD and sticker set
Facts
- Plays music from: CD, SD card, USB stick
- 30 seconds anti-shock
- Strengthens your own voice to music
- Child-friendly, robust design
- Simple operation
- Sturdy carrying handle
- Play, pause, next/previous track
- Up to 20 titles can be programd
- Adjustable microphone volume
- Including “Bibi & Tina” audio-play CD episode 1 “the foal” and sticker set.
- Warranty: 24 months
- Manufacturer: X4 Tech
Comments
4 x C batteries not included.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Kids CD Players