XCOAST Cadiz Fitness tracker 46 mm Rose
BRILLIANT COLOR TOUCH DISPLAYLarge, sharp display with a huge selection of stylish clock faces. 6 pre-installed Watchfaces and over 35 more for download in the matching APP. In addition, an individual Watchface with its own background picture can b…
BRILLIANT COLOR TOUCH DISPLAYLarge, sharp display with a huge selection of stylish clock faces. 6 pre-installed Watchfaces and over 35 more for download in the matching APP. In addition, an individual Watchface with its own background picture can b…
XCOAST Cadiz - Rose Fitness Band
BRILLIANT COLOR TOUCH DISPLAYLarge, sharp display with a huge selection of stylish clock faces. 6 pre-installed Watchfaces and over 35 more for download in the matching APP. In addition, an individual Watchface with its own background picture can be created.HEALTHYour health companion in everyday life. Our fitness watch constantly monitors your heart rate and measures your blood pressure and oxygen. The sleep quality is also monitored. This smart watch reminds you of regular motion, drinking something or taking your medicine. At the same time the CADIZ Fitness tracker captures the steps covered, your calorie consumption and the distance covered daily.SPORTY & ELEGANT10 mm ultra thin design housing in trendy pink or black. The silicone wristband lends a sporty character to the model. The silicone wristband is available in 4 different, current colors. Power EXTRAS: Thanks to high power battery for up to 7 days of continuous use. Use various extras like the alarm clock, weather report, the camera remote trigger function, the timer, the stopwatch or also the music control. Waterproof according to IP67 standard.DON'T MISS ANYTHINGThe Fitness Tracker discreetly notifies you when your phone receives a call or text message. Retain a general idea of social media news, WhatsApp, Skype news and various news services directly on your sports watch along with all the common Android & iOS devices.FITNESS CENTERThe XCOAST CADIZ offers 12 sports modes, including running, walking, hiking, badminton, Work out, yoga, spinning, cross-trainer, rowing, Tennis and more.CADIZ | All-rounder Fitness Tracker in new trend colorsThe CADIZ Fitness Tracker's sporty and timeless design combines aesthetics and functionality to make it a perfect companion in everyday life. Thanks to a huge selection of finely tuned dials, you can personalize your CADIZ almost limitless and adjust it to your personal style. Load your favorite image on the fitness tracker and use this as your own personal background.The watch in conjunction with the APP continuously records the pulse, blood pressure and blood oxygen values. Thus you have all relevant values at a glance and a recording for the day.With all this, you don't have to worry about your data. Everything is stored securely and offline only locally on your smartphone in the data protection APP. If desired, you can link your data to Apple Health and Google Fit.With our improved battery technology and software optimization, your XCOAST CADIZ can be used continuously for up to 7 days before it needs to be recharged. This provides many extras and functions especially for a lot of time, such as the news center, the sport modes, the timer, the reminder functions or the weather forecast to use.
This text is machine translated.
Highlights & Details
- IP67Active time up to 7 daysWeather
Facts
- Clock dimensions: Length: 46 mm, width: 28 mm, height: 10 mm, with bracelet: 240 mmWeight: 30 gScreen resolution: 172x320 px (250ppi)Screen (3.68 cm) 1.45" IPSBattery capacity 160 mAhCompatibility: IOS 9.0 or later / Android 4.4 or laterAPP XCFitIP67 Waterproof (short immersion in less than 1 m depth)Bluetooth 5.0Standby time: Up to 4 weeks
System Requirements
- iOS
- Android
Comments
Customer reviews
Similar products
See and discover other items from category Wearables