XFX GPU 3072 MB GDDR5 RAM PCIe x16

  • Item no.: 874180
  • Manufacturer no.: FX-795A-TDFC
  • EAN: 0778656058026

this an historic product which is not available, thus not updated anymore

  • Warranty: 24 months
  • Manufacturer: XFX
  • Item no.: 874180
  • Manufacturer no.: FX-795A-TDFC
  • EAN: 0778656058026

this an historic product which is not available, thus not updated anymore

  • Warranty: 24 months
  • Manufacturer: XFX
Graphics card AMD Radeon™ HD7950
Connectors DVI, HDMI, 2x Mini-DisplayPort
Memory clock speed 5000 MHz
Memory interface 384 Bit
CPU speed 800 MHz
Stream processors 1792
Bus system PCIe x16
RAM
3072 MB
RAM type GDDR5 RAM
Required power connection 2x 6-pin PCIe
Product type GPU

Technical data

Graphics card AMD Radeon™ HD7950
Connectors DVI, HDMI, 2x Mini-DisplayPort
Memory clock speed 5000 MHz
Memory interface 384 Bit
CPU speed 800 MHz
Stream processors 1792
Bus system PCIe x16
RAM
3072 MB
RAM type GDDR5 RAM
Required power connection 2x 6-pin PCIe

Frequently bought together

Similar products

See and discover other items from category