Xiaomi Elektro Scooter Pro E-scooter Black Li-ion 36 V 12.8 Ah

  • Item no.: 2113967
  • Manufacturer no.: 21886
  • EAN: 6934177707414

Xiaomi 21886 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Xiaomi
  • Item no.: 2113967
  • Manufacturer no.: 21886
  • EAN: 6934177707414

Xiaomi 21886 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Xiaomi
Rechargeable battery technology Li-ion
Load capacity 100 kg
Colour Black
Height 118 cm
Length 113 cm
Battery voltage 36 V
Drive type Front-wheel drive
Top speed 25 km/h
Battery capacity 12.8 Ah
Motor power (max.) 300 W
Range (max.) 45 km
Weight 14.2 kg
Product type E-scooter

Technical data

Rechargeable battery technology Li-ion
Load capacity 100 kg
Colour Black
Height 118 cm
Length 113 cm
Battery voltage 36 V
Drive type Front-wheel drive
Top speed 25 km/h
Battery capacity 12.8 Ah
Motor power (max.) 300 W

Frequently bought together

Similar products

See and discover other items from category Electric Scooter