Xiaomi Mi 10 Lite Dual SIM smartphone 64 GB 6.57 inch (16.7 cm) Dual SIM Android™ 10 White
The video all-rounder of the new 5G-erawith the spread of 5G-networks has changed the pace of our life. Whether live streaming, high-speed downloads or elaborate games, the Mi 10 Lite offers you more possibilities. With the features of a premium smar…
- Warranty: 24 months
- Manufacturer: Xiaomi
The video all-rounder of the new 5G-erawith the spread of 5G-networks has changed the pace of our life. Whether live streaming, high-speed downloads or elaborate games, the Mi 10 Lite offers you more possibilities. With the features of a premium smar…
- Warranty: 24 months
- Manufacturer: Xiaomi
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.4 GHz |
Display (cm) | 16.7 cm |
Screen size diagonal (inches) | 6.57 inch |
Display resolution | 2400 x 1080 Pixel p |
Display resolution mode | Full-HD+ |
Resolution of built-in camera | 48 MP , 8 MP , 2 MP , 2 MP |
Front camera resolution | 16 MP |
Memory capacity | 64 GB |
---|---|
RAM | 6 GB |
SIM card type | Nano SIM , Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.1 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , 5G |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz |
Data transfer | EDGE , GPRS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE |
Features | Gorilla Glass 5 , Fingerprint scanner , NFC , AMOLED |
Contract | None |
Colour | White |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Width | 74.7 mm |
Height | 163.7 mm |
Depth | 7.88 mm |
Weight | 192 g |
Interfaces | USB-C™ , Headphone jack (3.5 mm) , Infrared , Bluetooth , Wi-Fi |
Rechargeable battery technology | Li-ion |
5G frequency band | 700 MHz , 1800 MHz , 2100 MHz , 2600 MHz , 3500 MHz , 3700 MHz |
SIM card type | Dual SIM |
Battery capacity | 4160 mAh |
Product type | Dual SIM smartphone |
Xiaomi Mi 10 Lite 5G Smartphone, Dream White, GB
The video all-rounder of the new 5G-era
with the spread of 5G-networks has changed the pace of our life. Whether live streaming, high-speed downloads or elaborate games, the Mi 10 Lite offers you more possibilities. With the features of a premium smartphone, the Mi 10 Lite will make your 5G life even more exciting!
Qualcomm® Snapdragon™ 765G with 5G
for streaming video or playing games: Expect more performance and faster Internet in the 5G era.
7 nm high-performance processor with LiquidCool
the modern chip and the LiquidCool technology reduce the power consumption and improve the performance for media enjoyment according to your wishes.
Fast charging, long running
time Fear of empty battery? The powerful battery lets you enjoy video games for longer, and with 20W Fast Charge you can quickly restore juice to a weak battery.
Larger screen, better graphics
with the virtually borderless TrueColor display make every content an experience. An extended horizon makes the world more alive.
The world in your hands
, whether for panorama, portrait or night photographs – with powerful hardware and software the Mi 10 Lite 5G is ready for everything. The AI Quad camera adapts to every scene.
48 MP AI Quad camera
the premium lens and the AI algorithm recognize the scene and thus provide for lively and detailed photos.
Comprehensive video editing
Add transitions, adjust video speed, and other editing features to become the director you always wanted to be.
Slow motion with 120 pictures per second at the front camera
the front camera enables slow-motion pictures with 120 pictures per second. Capture beautiful moments and become the protagonist in the film of your life.
Turn photos into printable documents
with Perspective Correction to adjust all angles. The shadow removal improves disturbing shadows. In black and white mode, you can then convert photos into printable documents. This makes your smartphone the best tool to work and learn.
Every detail makes your experience even more perfect
· multifunctional NFC: Now you can use your smartphone as a ticket, house key or parking pass.
· IR Blaster: Air conditioners and televisions no longer need a remote control – everything can be controlled via your smartphone!
· 3.5 mm headphone jack: 3.5 mm headphone jack lets you charge your smartphone while listening to music through wired headphones.
This text is machine translated.
Highlights & Details
- 16.7 cm (6.57 inch) AMOLED TrueColor display, 2400 x 1080 Pixel p
- High-performance Octa Core Qualcomm® Snapdragon™ 765G processor with 5G (8 x;2.4 GHz)
- 64 GB Internal memory
- Operating System Android™ 10 : + IMUI 11
- 48 MP AI Quad camera
- 4,160 mAh rechargeable battery with 20W Fast Charge
- NFC, supports Google Pay
- Cinema quality with effortless editing
Delivery
- Wed 10 Lite 5G
- Power supply unit
- Protective cover
- USB Type C cable
- SIM card ejection tool
- User manual
- Warranty card
- Warranty: 24 months
- Manufacturer: Xiaomi
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones