Xiaomi Mi 10 Smartphone 128 GB 6.6 inch (16.8 cm) Single SIM Android™ 10 Green
The limits of smartphone performance redefinednew generation Qualcomm® Snapdragon™ 865Mi 10 sets the benchmark for next generation performance. Experience outstanding performance and efficiency with the latest LPDDR5 RAM and UFS 3.0 ROM technology su…
- Warranty: 24 months
- Manufacturer: Xiaomi
The limits of smartphone performance redefinednew generation Qualcomm® Snapdragon™ 865Mi 10 sets the benchmark for next generation performance. Experience outstanding performance and efficiency with the latest LPDDR5 RAM and UFS 3.0 ROM technology su…
- Warranty: 24 months
- Manufacturer: Xiaomi
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.84 GHz , 2.42 GHz , 1.8 GHz |
Display (cm) | 16.8 cm |
Screen size diagonal (inches) | 6.6 inch |
Display resolution | 2340 x 1080 p |
Display resolution mode | Full-HD+ |
Resolution of built-in camera | 108 MP , 13 MP , 2 MP , 2 MP |
Front camera resolution | 20 MP |
Memory capacity | 128 GB |
---|---|
RAM | 8 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.1 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , 5G |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Data transfer | EDGE , GPRS , UMTS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE |
Features | Gorilla Glass 5 , NFC |
Contract | None |
Colour | Green |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Width | 74.8 mm |
Height | 162.6 mm |
Depth | 8.96 mm |
Weight | 208 g |
Interfaces | USB-C™ , Bluetooth , NFC |
5G frequency band | 700 MHz , 1800 MHz , 2100 MHz , 2600 MHz , 3500 MHz , 3700 MHz |
SIM card type | Single SIM |
Battery capacity | 4780 mAh |
Product type | Smartphone |
Xiaomi Mi 10 5G Smartphone, Coral Green
The limits of smartphone performance redefinednew generation Qualcomm® Snapdragon™ 865
Mi 10 sets the benchmark for next generation performance. Experience outstanding performance and efficiency with the latest LPDDR5 RAM and UFS 3.0 ROM technology supported by the Qualcomm® Snapdragon™ 865 platform. Whether at work or at play, be prepared to exceed your expectations.
Qualcomm® Snapdragon™ 865
Premium CPU of the Year, dramatically improving CPU, GPU, and AI performance. Use the fastest and strongest 5G platform.
· AI engine of the 5. Generation: AI processing power is 100%* higher than the previous generation.
· AnTuTu rating 580,000+: 33% higher than the previous generation.
LPDDR5 UFS 3.0 flash memory
New generation of LPDDRx RAM, um29% faster responsiveness
comparable to PC. UFS 3.0 flash memory for all models, further improving performance by 100%.
· LPDDR5 memory speed reaches 5500 MB/s: 29% improvement over previous generation
· LPDDR5 bandwidth reaches 44 GB/s: 29% improvement over previous generationVC liquid cooling
extra-large steam chamber surface + 6-stack graph layer + heat-conducting gelredefines the limits of network technologyThe 5G era begins
Superfast download speeds are only the beginning. Discover intelligent and more robust network standards that provide greater security, stability, and reliability. Experience the Internet of the future with support for 5G and Wi-Fi 6, supported by Xiaomi's advanced 5G MultiLink technology.
WLAN 6
Support for the new 5G WLAN standard: WLAN 6. Maximum throughput reaches 9.6 Gbps and has improved 270% over the previous generation. Supports OFDMA and 8x8 MU-MIMO technology, which allows multiple devices to connect simultaneously, ensuring a high and stable download speed.
MultiLink
2.4 GHz WLAN + 5 GHz WLAN + 4G/5G. Simultaneous connections of up to 3 networks for stable and uninterrupted connectivity.
The boundaries of photography redefinedthree major enhancements to the 108 MP camera
as a pioneer of 108 MP smartphone cameras, Xiaomi brings smartphone photography back to a whole new level. Supported by Qualcomm Spectra™ 480 ISP, AI optimizations based on machine learning, and lossless HEIF compression technology, we take full advantage of 108 megapixel performance.
108 MP Camera Pro
software and hardware work together to achieve breakthrough advances in speed, display quality, and ease of use. A more powerful and responsive camera system allows you to take more vivid 108 MP photos faster and store them in 50% less space.
· 7P lens: Significantly improves the ability to capture light and unleashes the full potential of the 108 MP camera.
· AI 2.0: Comprehensive pixel-level optimization for more vivid images
· 2 billion pixels per second: Qualcomm Spectra™ 480 ISP lets you take pictures in a flash.
· 40%: Loss-free HEIF compression technology saves an average of 40% of storage spaceredefining the limits of videography8K Ultra HD video camera
108 MP camera revolutionizes smartphone videography with 8K video recording function. With the powerful Pro mode and stereo sound you are only a few steps away from professional videos.
Pro Mode
8K videos combined with Pro Mode together reach the peak of Xiaomi's phone videography. Features such as AE/AF lock and focus peaking give you more room to shoot. Shoot like a pro!
· AE lock/AF lock: Separate focus and measurement
· Focus peaking: Manual focus for even more creative video recordings
· ShootSteady video: Get shaky video
· AI-based camera movement and video editing: Professional logging functionsFilm frame
Would you like to add more highlights to your masterpieces? With 8 built-in classic movie filters, real-time background blur, and color focus filters, your videos become cinematic experiences.
· 2.35 : 1: Professional aspect ratio
· Color focus: Videos as expressive as films
· Portrait mode with background blur: Videos in cinema quality
· 8 classic film filters: Videos that tell stories like films tellthe limits of audio technology redefinedbalanced stereo sound
for the best smartphone speakers, the Mi 10 series delivers two groundbreaking innovations: A balanced stereo design and a 7-magnet speaker design. This doubles the volume and significantly increases the dynamic range. This industry-leading hardware is combined with specially tuned, exclusive stereo sound effects for different scenarios to give you a more immersive audio experience.
· 1216 very linear speakers: 1.0 cm² equivalent speaker chamber. The large volume covers a large range
· 15 volume levels: Turn up the volume without worrying about sound distortion. Turn it all the way down and still experience rich and deep sound.
· Fine tuned sound for all scenarios: The sound quality has been adapted to different scenarios. Individual stereo sound effects, impressive audio experience.
The Smartphone Display Redefines90Hz Display- 6.67" curved AMOLED 3D Display
Meet Xiaomi's best display yet! It has a high refresh rate of 90 Hz and a sampling rate of 180 Hz. Whether you're reading or playing, the screen is quieter and more sensitive than ever before. At the same time, this display offers the best color accuracy among the current Xiaomi displays.
TrueColor
's industry-leading color management technology improves color accuracy even further. Colors are more accurate in photos and videos, was a more intense experience. At the same time, the light is softer for your eyes.
This text is machine translated.
Highlights & Details
- DotDisplay 6.67" (16.8 cm) with 90 Hz and TrueColor, 2340 x 1080 p
- High-performance Qualcomm® Snapdragon™ 865 Octa Core processor (8 x;2.84 GHz, 2.42 GHz, 1.8 GHz)
- 128 GB Internal memory
- Operating system: Android™ 10 & IMUI 11
- Breakthrough performance and 5G connectivity
- Extremely powerful VC liquid cooling
- 4780 mAh large battery + 30 W fast charge
- 108 MP quad camera with 8K resolution
- Pin-sharp images thanks to 1/1.33” sensor and lens stabilizer
- Sound experience thanks to double speaker system
Delivery
- Wed 10
- Mains adapter
- USB Type C cable
- Type C-to-audio adapter
- Simple protective cover
- SIM ejection tool
- User manual
- Warranty card
- Warranty: 24 months
- Manufacturer: Xiaomi
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones