Xiaomi Mi 6 Smartphone 64 GB 5.15 inch (13.1 cm) Single SIM Android™ 7.1.1 Nougat Black
Mi 6 - Dual camera for perfect picturesSnapdragon 835 processor, 6 GB RAM5.15" display with eye careCurved ceramic/glass bodyA milestoneThe Mi 6 is a performance beast powered by the lightning-fast Snapdragon 835 and a startling 6GB RAM. The four-sid…
- Warranty: 24 months
- Manufacturer: Xiaomi
Mi 6 - Dual camera for perfect picturesSnapdragon 835 processor, 6 GB RAM5.15" display with eye careCurved ceramic/glass bodyA milestoneThe Mi 6 is a performance beast powered by the lightning-fast Snapdragon 835 and a startling 6GB RAM. The four-sid…
- Warranty: 24 months
- Manufacturer: Xiaomi
Technical data
Operating system (Version) | Android™ 7.1.1 Nougat |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.45 GHz , 1.9 GHz |
Display (cm) | 13.1 cm |
Screen size diagonal (inches) | 5.15 inch |
Display resolution | 1920 x 1080 p |
Display resolution mode | Full HD |
Resolution of built-in camera | 12 MP , 12 MP |
Front camera resolution | 8 MP |
Memory capacity | 64 GB |
---|---|
RAM | 6 GB |
SIM card type | Nano SIM , Micro SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 800 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz |
Data transfer | GPRS , EDGE , HSPA , LTE |
Features | Fingerprint scanner , Sprayproof , NFC |
Type | EU |
Contract | None |
Colour | Black |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Width | 70.5 mm |
Height | 145.2 mm |
Depth | 7.5 mm |
Weight | 162 g |
Interfaces | USB-C™ |
Type | Mi 6 |
SIM card type | Single SIM |
Battery capacity | 3350 mAh |
Product type | Smartphone |
Xiaomi Mi 6 LTE-Dual-SIM Smartphone
Mi 6 - Dual camera for perfect pictures
Snapdragon 835 processor, 6 GB RAM
5.15" display with eye care
Curved ceramic/glass body
A milestone
The Mi 6 is a performance beast powered by the lightning-fast Snapdragon 835 and a startling 6GB RAM.
The four-sided curved glass body and stainless steel frame house a gorgeous 5.15" display. The state-of-the-art dual camera features optical zoom that supports effortless yet beautiful portrait shots.
Highlights & Details
- 13.1 cm (5.15") IPS LCD Full-HD display, 1920 x 1080 pixels
- Qualcomm MSM8998 Snapdragon 835 Octa-core processor (4x 2.45 GHz + 4x 1.9 GHz)
- 64 GB internal storage
- Dual camera (2x 12 MP) with Dual LED flash
- 8 MP front camera
- Fingerprint sensor, splashproof, Quick Charge 3.0
- Android 7.1.1 Nougat
Delivery
- Xiaomi Mi 6
- Charging cable
- USB-C cable
- Adapter USB-C to 3.5 mm jack
- Quick Start Guide.
- Warranty: 24 months
- Manufacturer: Xiaomi
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones