Xiaomi Mi A1 Smartphone 64 GB 5.5 inch (14 cm) Hybrid slot Android™ 7.1 Nougat Black
100% pure Android.
Mi A1 is Xiaomis first Android One phone with a software experience designed by Google. Experience a pure Android phone that stays secure and fresh over time, with your favorite Google services front and center.
- Warranty: 24 months
- Manufacturer: Xiaomi
100% pure Android.
Mi A1 is Xiaomis first Android One phone with a software experience designed by Google. Experience a pure Android phone that stays secure and fresh over time, with your favorite Google services front and center.
- Warranty: 24 months
- Manufacturer: Xiaomi
Technical data
Operating system (Version) | Android™ 7.1 Nougat |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2 GHz |
Display (cm) | 14 cm |
Screen size diagonal (inches) | 5.5 inch |
Display resolution | 1920 x 1080 p |
Display resolution mode | Full HD |
Resolution of built-in camera | 12 MP , 12 MP |
Front camera resolution | 5 MP |
Memory capacity | 64 GB |
---|---|
Memory card slots | microSD card (up to 128 GB) |
RAM | 4 GB |
SIM card type | Nano SIM , Nano SIM |
Bluetooth | Yes |
Bluetooth | 4.2 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Data transfer | EDGE , GPRS , HSPA , LTE |
Features | Fingerprint scanner |
Type | EU |
Contract | None |
Colour | Black |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | No |
Wi-Fi | Yes |
Width | 75.8 mm |
Height | 155.4 mm |
Depth | 7.3 mm |
Weight | 165 g |
Interfaces | Audio stereo (3.5 mm jack) , USB-C™ |
Type | Mi A1 |
SIM card type | Hybrid slot |
Battery capacity | 3080 mAh |
Product type | Smartphone |
Documents & Downloads
Xiaomi Mi A1 LTE-Dual-SIM Smartphone
100% pure Android.
Mi A1 is Xiaomis first Android One phone with a software experience designed by Google. Experience a pure Android phone that stays secure and fresh over time, with your favorite Google services front and center.
Highlights & Details
- 14 cm (5.5") LTPS Full HD display, 1920 x 1080 pixels
- Qualcomm MSM8953 Snapdragon 625 Octa-core processor 2GHz
- 64 GB internal storage (expandable by MicroSD by up to 128 GB)
- Dual camera (2x 12 MP) with Dual LED flash
- 5 MP front camera
- Fingerprint sensor, Fast battery charging
- Android 7.1 Nougat (Update to Android 8.0 Oreo planned)
- Android One - pure Android experience
Delivery
- Xiaomi Mi A 1
- Charging cable
- USB cable
- Quick Start Guide.
- Warranty: 24 months
- Manufacturer: Xiaomi
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones