Xiaomi MI A2 DUAL 32 Smartphone 32 GB 6 inch (15.2 cm) Dual SIM Android™ 8.1 Oreo Blue
Xiaomi Mi A2. Screen size: 15.2 cm (5.99 inch), screen resolution: 2160 x 1080 pixels. Processor Family: Qualcomm Snap Dragon, Processor: 660. RAM capacity: 6 GB internal storage capacity: 128 GB. Resolution Rear Camera: 12 MP, Rear Camera Type: Dual…
- Warranty: 24 months
- Manufacturer: Xiaomi
Xiaomi Mi A2. Screen size: 15.2 cm (5.99 inch), screen resolution: 2160 x 1080 pixels. Processor Family: Qualcomm Snap Dragon, Processor: 660. RAM capacity: 6 GB internal storage capacity: 128 GB. Resolution Rear Camera: 12 MP, Rear Camera Type: Dual…
- Warranty: 24 months
- Manufacturer: Xiaomi
Technical data
Operating system (Version) | Android™ 8.1 Oreo |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 4 x |
CPU speed | 2.2 GHz |
Display (cm) | 15.2 cm |
Screen size diagonal (inches) | 6 inch |
Display resolution | 1080 x 2160 p |
Resolution of built-in camera | 20 MP , 12 MP |
Front camera resolution | 20 MP |
Memory capacity | 32 GB |
RAM | 4 GB |
---|---|
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Features | Fingerprint scanner , NFC |
Contract | None |
Colour | Blue |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Width | 75.4 mm |
Height | 158.7 mm |
Depth | 7.3 mm |
Weight | 166 g |
Interfaces | USB-C™ |
Type | Mi A2 |
SIM card type | Dual SIM |
Battery capacity | 3750 mAh |
Product type | Smartphone |
Xiaomi Mi A2 5.99inch Dual SIM 4G 4 GB 32 GB 3010mA blue
Xiaomi Mi A2. Screen size: 15.2 cm (5.99 inch), screen resolution: 2160 x 1080 pixels. Processor Family: Qualcomm Snap Dragon, Processor: 660. RAM capacity: 6 GB internal storage capacity: 128 GB. Resolution Rear Camera: 12 MP, Rear Camera Type: Dual Camera. Sim Card Slots: Dual SIM, 4G. Preinstalled Operating System: Android, the operating system version: 8.0 Oreo. Battery capacity: 3010 mAh. Product Color: blue. Weight: 168 g
This text is machine translated.
Highlights & Details
- 15.2 cm(6 inch) Display, 1080 x 2160 p
- Octa CoreProcessor (4 x;2.2 GHz) 4x 1.8 GHz
- 32 GB built-in memory ()
- Android™ 8.1 Oreo
- Warranty: 24 months
- Manufacturer: Xiaomi
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones