Technical data
Operating system (Version) | Android™ 7.1.1 Nougat |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2 GHz |
Display (cm) | 16.4 cm |
Screen size diagonal (inches) | 6.44 inch |
Display resolution | 1920 x 1080 p |
Display resolution mode | Full HD |
Resolution of built-in camera | 12 MP |
Front camera resolution | 5 MP |
Memory capacity | 64 GB |
---|---|
Memory card slots | microSD card (up to 256 GB) |
RAM | 4 GB |
SIM card type | Nano SIM , Micro SIM |
Bluetooth | Yes |
Bluetooth | 4.2 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Data transfer | GPRS , EDGE , HSPA , LTE |
Features | Fingerprint scanner |
Type | EU |
Contract | None |
Colour | Black |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | No |
Wi-Fi | Yes |
Max. talk time | 57 h |
Width | 88.7 mm |
Height | 174.1 mm |
Depth | 7.6 mm |
Weight | 211 g |
Interfaces | Audio stereo (3.5 mm jack) , USB-C™ |
Type | Mi Max 2 |
SIM card type | Hybrid slot |
Battery capacity | 5300 mAh |
Product type | Smartphone |
Documents & Downloads
Xiaomi Mi Max 2 LTE-Dual-SIM Smartphone
Highlights & Details
- 16.4 cm (6.44") IPS LCD Full-HD display, 1920 x 1080 pixels
- 2 GHz Octa-core processor
- 64 GB internal storage (expandable by MicroSD by up to 256 GB)
- 12 MP main camera with Dual LED flash
- 5 MP front camera
- Fingerprint sensor, Fast Battery Charging
- Android 7.1.1 Nougat
Delivery
- Xiaomi Mi Max 2
- Charging cable
- USB cable
- Quick Start Guide.
- Warranty: 24 months
- Manufacturer: Xiaomi
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones