Xiaomi Mi MIX 2 Smartphone 64 GB 5.99 inch (15.2 cm) Single SIM Android™ 7.1.1 Nougat Black

  • Item no.: 1616860
  • Manufacturer no.: 11558
  • EAN: 6954176838742

Xiaomi Mi MIX 2 Smartphone Black

  • Warranty: 24 months
  • Manufacturer: Xiaomi
  • Item no.: 1616860
  • Manufacturer no.: 11558
  • EAN: 6954176838742

Xiaomi Mi MIX 2 Smartphone Black

  • Warranty: 24 months
  • Manufacturer: Xiaomi
Operating system (Version) Android™ 7.1.1 Nougat
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.45 GHz , 1.9 GHz
Display (cm) 15.2 cm
Screen size diagonal (inches) 5.99 inch
Display resolution 2160 x 1080 p
Display resolution mode QHD 2160 p
Resolution of built-in camera 12 MP
Front camera resolution 5 MP
Memory capacity 64 GB
RAM
6 GB
SIM card type Nano SIM , Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Data transfer GPRS , EDGE , HSPA , LTE
Features Fingerprint scanner , NFC
Type EU
Contract None
Colour Black
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Width 75.5 mm
Height 151.8 mm
Depth 7.7 mm
Weight 185 g
Interfaces Audio stereo (3.5 mm jack) , USB-C™
Type Mi Mix 2
SIM card type
Single SIM
Battery capacity 3400 mAh
Product type Smartphone

Technical data

Operating system (Version) Android™ 7.1.1 Nougat
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.45 GHz , 1.9 GHz
Display (cm) 15.2 cm
Screen size diagonal (inches) 5.99 inch
Display resolution 2160 x 1080 p
Display resolution mode QHD 2160 p
Resolution of built-in camera 12 MP
Front camera resolution 5 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones