Xiaomi Mi Note 10 Dual SIM smartphone 128 GB 6.47 inch (16.4 cm) Dual SIM Android™ 9.0 108 MP, 12 MP, 5 MP, 20 MP Black

  • Item no.: 2208743
  • Manufacturer no.: MZB8607EU
  • EAN: 6941059634294

Mi Note 10 is a new generation of the camera phone, the rear view camera of the model has 5 sensors. The main camera sensor is 108 MP. The Penta camera setup offers the user more possibilities in photography: Macro photography, portrait mode, night m…

  • Warranty: 24 months
  • Manufacturer: Xiaomi
  • Item no.: 2208743
  • Manufacturer no.: MZB8607EU
  • EAN: 6941059634294

Mi Note 10 is a new generation of the camera phone, the rear view camera of the model has 5 sensors. The main camera sensor is 108 MP. The Penta camera setup offers the user more possibilities in photography: Macro photography, portrait mode, night m…

  • Warranty: 24 months
  • Manufacturer: Xiaomi
  • Battery characteristics: Permanently installed battery, quick charge function
Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.2 GHz
Display (cm) 16.4 cm
Screen size diagonal (inches) 6.47 inch
Display resolution 2340 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 108 MP , 12 MP , 5 MP , 20 MP
Front camera resolution 32 MP
Memory capacity 128 GB
RAM
6 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Data transfer EDGE , GPRS , UMTS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE 800 MBit/s
Features Fingerprint scanner , NFC , Sprayproof , Super AMOLED , Gorilla Glass
Type EU
Contract None
Colour Black
Built-in Glonass Yes (built-in)
Built-in GPS Yes (built-in)
NFC (Near field communication) Yes (built-in)
Wi-Fi Yes
Width 74.2 mm
Height 157.8 mm
Depth 9.67 mm
Weight 208 g
Interfaces Audio stereo (3.5 mm jack) , USB-C™
Rechargeable battery technology Li-ion
Type Mi Note 10
SIM card type
Dual SIM
Battery capacity 5260 mAh
Product type Dual SIM smartphone

Technical data

  • Battery characteristics: Permanently installed battery, quick charge function
Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.2 GHz
Display (cm) 16.4 cm
Screen size diagonal (inches) 6.47 inch
Display resolution 2340 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 108 MP , 12 MP , 5 MP , 20 MP
Front camera resolution 32 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones