Xiaomi Mi Note 10 Lite Dual SIM smartphone 64 GB 6.47 inch (16.4 cm) Dual SIM Android™ 10 64 MP, 8 MP, 5 MP, 2 MP Purple

  • Item no.: 2298974
  • Manufacturer no.: MZB9202EU
  • EAN: 6941059641469

Premium design with 3D curvature for front and rear coveris a solid for the senses – stylish, ground-breaking design for a new era.Corning® Gorilla® Glass 5 front and rearPractical, elegant design for increased durability.Breathtaking recordingsQuad …

  • Warranty: 24 months
  • Manufacturer: Xiaomi
  • Item no.: 2298974
  • Manufacturer no.: MZB9202EU
  • EAN: 6941059641469

Premium design with 3D curvature for front and rear coveris a solid for the senses – stylish, ground-breaking design for a new era.Corning® Gorilla® Glass 5 front and rearPractical, elegant design for increased durability.Breathtaking recordingsQuad …

  • Warranty: 24 months
  • Manufacturer: Xiaomi
Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.2 GHz
Display (cm) 16.4 cm
Screen size diagonal (inches) 6.47 inch
Display resolution 2340 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 64 MP , 8 MP , 5 MP , 2 MP
Front camera resolution 16 MP
Memory capacity 64 GB
RAM
6 GB
SIM card type Nano SIM , Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 800 MHz , 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Data transfer EDGE , GPRS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE
Features Fingerprint scanner , Gorilla Glass 5 , NFC
Contract None
Colour Purple
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Rechargeable Li-Ion, 5260 mAh
Width 74.2 mm
Height 157.8 mm
Depth 9.67 mm
Weight 204 g
Interfaces USB-C™ , Headphone jack (3.5 mm) , Bluetooth , Wi-Fi
Rechargeable battery technology Li-ion
SIM card type
Dual SIM
Battery capacity 5260 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.2 GHz
Display (cm) 16.4 cm
Screen size diagonal (inches) 6.47 inch
Display resolution 2340 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 64 MP , 8 MP , 5 MP , 2 MP
Front camera resolution 16 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones