Xiaomi Redmi 9 Dual SIM smartphone 32 GB 6.53 inch (16.6 cm) Dual SIM Android™ 9.0 13 MP, 8 MP, 5 MP, 2 MP Grey

  • Item no.: 2299859
  • Manufacturer no.: MZB9700EU
  • EAN: 6941059646129

KEEP PRECIOUS MOMENTS FIRMLYChanging flexibly between different modes, in order to record different scenarios with the AI-supported quad camera.AI-supported Quad-camera· Ultra-wide angle lens with 8 MP (FOV 118°, f/2.2, FF)· Wide-angle lens with 13 M…

  • Warranty: 24 months
  • Manufacturer: Xiaomi
  • Item no.: 2299859
  • Manufacturer no.: MZB9700EU
  • EAN: 6941059646129

KEEP PRECIOUS MOMENTS FIRMLYChanging flexibly between different modes, in order to record different scenarios with the AI-supported quad camera.AI-supported Quad-camera· Ultra-wide angle lens with 8 MP (FOV 118°, f/2.2, FF)· Wide-angle lens with 13 M…

  • Warranty: 24 months
  • Manufacturer: Xiaomi
Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2 GHz
Display (cm) 16.6 cm
Screen size diagonal (inches) 6.53 inch
Display resolution 2340 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 13 MP , 8 MP , 5 MP , 2 MP
Front camera resolution 8 MP
Memory capacity 32 GB
Memory card slots microSD card
RAM
3 GB
SIM card type Nano SIM , Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 1700 MHz , 1900 MHz , 2100 MHz , 2600 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Data transfer EDGE , GPRS , HSDPA , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE
Features Fingerprint scanner , Face recognition , Gorilla Glass 3 , NFC
Contract None
Colour Grey
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Max. talk time 31 h
Rechargeable Li-Ion, 5020 mAh
Width 77.01 mm
Height 163.32 mm
Depth 9.1 mm
Weight 198 g
Interfaces USB-C™ , Headphone jack (3.5 mm) , Bluetooth , NFC , Wi-Fi 802.11 b/g/n/a/ac
Rechargeable battery technology Li-ion
SIM card type
Dual SIM
Battery capacity 5020 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2 GHz
Display (cm) 16.6 cm
Screen size diagonal (inches) 6.53 inch
Display resolution 2340 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 13 MP , 8 MP , 5 MP , 2 MP
Front camera resolution 8 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones