Xiaomi Redmi Note 9 Pro Dual SIM smartphone 128 GB 6.67 inch (16.9 cm) Dual SIM Android™ 10 64 MP, 8 MP, 5 MP, 2 MP Grey

  • Item no.: 2298989
  • Manufacturer no.: MZB9430EU
  • EAN: 6941059643562

Side-mounted fingerprint sensoron the side of the fingerprint sensor allows for extremely fast unlock and prevents fingerprints on the screen or back, so your smartphone remains in perfect condition. The perfect way to unlock.Natural hand position, l…

  • Warranty: 24 months
  • Manufacturer: Xiaomi
  • Item no.: 2298989
  • Manufacturer no.: MZB9430EU
  • EAN: 6941059643562

Side-mounted fingerprint sensoron the side of the fingerprint sensor allows for extremely fast unlock and prevents fingerprints on the screen or back, so your smartphone remains in perfect condition. The perfect way to unlock.Natural hand position, l…

  • Warranty: 24 months
  • Manufacturer: Xiaomi
Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.3 GHz
Display (cm) 16.9 cm
Screen size diagonal (inches) 6.67 inch
Display resolution 2400 x 1080 Pixel p
Display resolution mode Full-HD+
Resolution of built-in camera 64 MP , 8 MP , 5 MP , 2 MP
Front camera resolution 16 MP
Memory capacity 128 GB
Memory card slots microSD card (up to 512 GB)
RAM
6 GB
SIM card type Nano SIM , Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Data transfer EDGE , GPRS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE
Features Fingerprint scanner , NFC , Gorilla Glass 5
Contract None
Colour Grey
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Rechargeable Li-Ion, 5020 mAh
Width 76.68 mm
Height 165.75 mm
Depth 8.8 mm
Weight 209 g
Interfaces Headphone jack (3.5 mm) , USB-C™ , Bluetooth , Wi-Fi
Rechargeable battery technology Li-ion
SIM card type
Dual SIM
Battery capacity 5020 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.3 GHz
Display (cm) 16.9 cm
Screen size diagonal (inches) 6.67 inch
Display resolution 2400 x 1080 Pixel p
Display resolution mode Full-HD+
Resolution of built-in camera 64 MP , 8 MP , 5 MP , 2 MP
Front camera resolution 16 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones