Xiaomi Redmi Note 9 Pro Dual SIM smartphone 64 GB 6.67 inch (16.9 cm) Dual SIM Android™ 10 Green
Side-mounted fingerprint sensoron the side of the fingerprint sensor allows for extremely fast unlock and prevents fingerprints on the screen or back, so your smartphone remains in perfect condition. The perfect way to unlock.Natural hand position, l…
- Warranty: 24 months
- Manufacturer: Xiaomi
Side-mounted fingerprint sensoron the side of the fingerprint sensor allows for extremely fast unlock and prevents fingerprints on the screen or back, so your smartphone remains in perfect condition. The perfect way to unlock.Natural hand position, l…
- Warranty: 24 months
- Manufacturer: Xiaomi
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.3 GHz |
Display (cm) | 16.9 cm |
Screen size diagonal (inches) | 6.67 inch |
Display resolution | 2400 x 1080 Pixel p |
Display resolution mode | Full-HD+ |
Resolution of built-in camera | 64 MP , 8 MP , 5 MP , 2 MP |
Front camera resolution | 16 MP |
Memory capacity | 64 GB |
---|---|
Memory card slots | microSD card (up to 512 GB) |
RAM | 6 GB |
SIM card type | Nano SIM , Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Data transfer | EDGE , GPRS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE |
Features | Fingerprint scanner , NFC , Gorilla Glass 5 |
Contract | None |
Colour | Green |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Width | 76.68 mm |
Height | 165.75 mm |
Depth | 8.8 mm |
Weight | 209 g |
Interfaces | Headphone jack (3.5 mm) , USB-C™ , Bluetooth , Wi-Fi |
Rechargeable battery technology | Li-ion |
SIM card type | Dual SIM |
Battery capacity | 5020 mAh |
Product type | Dual SIM smartphone |
Xiaomi Redmi Note 9 Pro Smartphone, Tropical Green, 64 GB
Side-mounted fingerprint sensor
on the side of the fingerprint sensor allows for extremely fast unlock and prevents fingerprints on the screen or back, so your smartphone remains in perfect condition. The perfect way to unlock.
Natural hand position, lightning-fast unlocking
of the side-mounted fingerprint sensor was combined with the on/off switch in an ergonomic way. No more unnecessary extractations. Whenever you take the phone in your hand, you can unlock it immediately.
The details provide for the experience
high-quality hardware alone is not enough. MIUI combines the feedback of our users with the strong performance of our Redmi series to give you the best experience.
Become the director of your life
the Redmi Note 9 Pro supports 4K video and offers you new movie modes and video filters. Film your videos like a professional director and capture your life in a spectacular way.
Quad camera at flagship level for brilliant details
The Redmi Note 9 Pro possesses a quad camera at flagship level. The 64 MP main sensor captures your favorite moments with unbelievable detail and with the ultra-wide angle, the macro lens and the depth sensor you are prepared for all situations in the best way.
Every moment it is worth being arrested.
The Redmi Note 9 Pro's ultra-high-resolution camera, combined with intelligent AI optimization, ensures that you are always ready to capture special moments. Fall in love with the Redmi Note 9 Pro in photography – because your life is worth being captured.
Even faster. Even stronger.
The Redmi Note series is not afraid of lead comparisons and offers you a faster and more powerful experience, whether you use it for learning, working or for your entertainment.
Fast-charge and long standby time
nothing is more reassuring than a huge battery with 5,020 mAh and ultra-fast fast fast charge with 30 W. with 16 hours for navigation, 147 hours of music enjoyment and 13 hours for gaming, the Redmi Note 9 Pro will heal you from your fear of an empty battery.
Realistic vibration motor
of the linear vibration motor enables 150 different vibration patterns for different notifications. So you always know about text messages, calls and other app notifications, even without getting the Redmi Note 9 Pro out of your pocket.
A scanner for your pocket
with the document mode has a mobile scanner. This allows you to photograph documents and automatically adjust alignment, contrast and now also shadows. And all this in no time.
This text is machine translated.
Highlights & Details
- 16.9 cm (6.67 inch) FHD+ display, 2400 x 1080 Pixel p
- High-performance Qualcomm® Snapdragon™ 720G Octa Core processor (8 x;2.3 GHz)
- 64 GB Internal memory (expandable via microSD card (up to 512 GB))
- Operating system: Android™ 10
- 64 megapixel AI-Quad-skin camera with ultra-high resolution
- 16 megapixel InDisplay-Selfie camera
Delivery
- Redmi Note 9 Pro
- Mains adapter
- Simple protective cover
- USB Type C cable
- SIM eject tool
- User manual
- Warranty card
- Warranty: 24 months
- Manufacturer: Xiaomi
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones