Xlayer All-in-One Power bank (spare battery) LiPo 4000 mAh 207722

  • Item no.: 1588131
  • Manufacturer no.: 207722
  • EAN: 4260074626117

Compact and everything!The power bank All-in-one has under the cover a built-in USB charging cable to charge the power bank to charge your equipment is a micro-USB, Apple Lightning and Apple 30-pin cable also integrated. Thus, you need only the power…

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • Item no.: 1588131
  • Manufacturer no.: 207722
  • EAN: 4260074626117

Compact and everything!The power bank All-in-one has under the cover a built-in USB charging cable to charge the power bank to charge your equipment is a micro-USB, Apple Lightning and Apple 30-pin cable also integrated. Thus, you need only the power…

  • Warranty: 24 months
  • Manufacturer: Xlayer
Charging slots 3
Capacity 4000 mAh
Charging current (max.) 1000 mA
Outputs Micro USB plug , Apple Dock lightning plug , Apple dock plug
Technology LiPo
Length 88 mm
Width 58 mm
Height 24 mm
Weight 127 g
Operating voltage 5 V via USB
Colour White , Red
Wireless charging No
Product type Power bank (spare battery)

Technical data

Charging slots 3
Capacity 4000 mAh
Charging current (max.) 1000 mA
Outputs Micro USB plug , Apple Dock lightning plug , Apple dock plug
Technology LiPo
Length 88 mm
Width 58 mm
Height 24 mm
Weight 127 g
Operating voltage 5 V via USB

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Power banks