Xlayer Colour-Line Power bank (spare battery) LiPo 4000 mAh 215855
The colorful power bank for on-the-go!Rechargeable batteries are empty smartphone with this power bank, in pocket format, is no longer a problem. The absolutely compact and extremely light additional battery is also in even the smallest of bags easil…
- Warranty: 24 months
- Manufacturer: Xlayer
The colorful power bank for on-the-go!Rechargeable batteries are empty smartphone with this power bank, in pocket format, is no longer a problem. The absolutely compact and extremely light additional battery is also in even the smallest of bags easil…
- Warranty: 24 months
- Manufacturer: Xlayer
Technical data
- Energy 14.8 Wh
- Charging time of the power bank approx. 4 h
Charging slots | 1 |
---|---|
Capacity | 4000 mAh |
Charging current (max.) | 1000 mA |
Outputs | USB |
Technology | LiPo |
Length | 106 mm |
Width | 60 mm |
Height | 13 mm |
Weight | 106 g |
Operating voltage | 5 V via USB |
Colour | Pink |
---|---|
Dim | (L x W x H) 106 x 60 x 13 mm |
Wireless charging | No |
Product type | Power bank (spare battery) |
Documents & Downloads
Power Bank Color Line
The colorful power bank for on-the-go!
Rechargeable batteries are empty smartphone with this power bank, in pocket format, is no longer a problem. The absolutely compact and extremely light additional battery is also in even the smallest of bags easily. Charge your smartphone, iPhone, Tablet & co. whilst on the move! An LED display shows the remaining capacity in the power bank. The integrated LED light is ideal for camping, e.g. for lighting in the tent, or if the key in the wide range of your bag.
The power bank is compatible with all smartphones, tablets and other USB-powered devices with a 5 V charging input.
This text is machine translated.
Highlights & Details
- Compact and lightweight
- Built-in LED light
- Suitable for all popular smartphones and tablets
Facts
- Built-in LED light
- Over and deep discharge protection
- Circuit breaker
- LED capac quality display
- On/off switch
Delivery
- Power Bank Color Line
- Micro-USB-to-USB cable
- User manual.
- Warranty: 24 months
- Manufacturer: Xlayer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Power banks