Xlayer Notebook PlusLine Power bank (spare battery) Li-ion 16000 mAh 213267

  • Item no.: 1603392
  • Manufacturer no.: 213267
  • EAN: 4260074621839

The power bank for your notebook and USB-enabled devices.Nowadays almost everyone uses a smartphone or tablet. Power banks supply the devices with additional energy and give you the security that it never without sufficient power. This power bank goe…

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • Item no.: 1603392
  • Manufacturer no.: 213267
  • EAN: 4260074621839

The power bank for your notebook and USB-enabled devices.Nowadays almost everyone uses a smartphone or tablet. Power banks supply the devices with additional energy and give you the security that it never without sufficient power. This power bank goe…

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • Output voltage DC 12, 16, 19 V
  • Charging current USB 2100 mA
Charging slots 3
Capacity 16000 mAh
Charging current (max.) 3500 mA
Outputs USB , DC 3.5 mm socket
Technology Li-ion
Length 161 mm
Width 72 mm
Height 31 mm
Weight 446 g
Operating voltage 100 - 240 V
Colour Black
Product type Power bank (spare battery)

Technical data

  • Output voltage DC 12, 16, 19 V
  • Charging current USB 2100 mA
Charging slots 3
Capacity 16000 mAh
Charging current (max.) 3500 mA
Outputs USB , DC 3.5 mm socket
Technology Li-ion
Length 161 mm
Width 72 mm
Height 31 mm
Weight 446 g
Operating voltage 100 - 240 V

Frequently bought together

Similar products

See and discover other items from category Power banks