Xlayer Plus Action Power bank (spare battery) Li-ion 5200 mAh 214416

  • Item no.: 1841004
  • Manufacturer no.: 214416
  • EAN: 4260074620993

Short running times, constant change and empty batteries in the middle of the recording overtaxing your hobby filmmakers. With this power bank for your Action Cam heard this annoyance is a thing of the past.The Hand stand has an integrated additional…

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • Item no.: 1841004
  • Manufacturer no.: 214416
  • EAN: 4260074620993

Short running times, constant change and empty batteries in the middle of the recording overtaxing your hobby filmmakers. With this power bank for your Action Cam heard this annoyance is a thing of the past.The Hand stand has an integrated additional…

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • Energy 18.72 Wh
Charging slots 1
Capacity 5200 mAh
Charging current (max.) 1000 mA
Outputs USB
Technology Li-ion
Height 205 mm
(Ø) 35 mm
Weight 265 g
Operating voltage 5 V via USB
Colour Black
Wireless charging No
Product type Power bank (spare battery)

Technical data

  • Energy 18.72 Wh
Charging slots 1
Capacity 5200 mAh
Charging current (max.) 1000 mA
Outputs USB
Technology Li-ion
Height 205 mm
(Ø) 35 mm
Weight 265 g
Operating voltage 5 V via USB
Colour Black

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Power banks