Xlayer Plus MacBook Power bank (spare battery) Li-ion 20100 mAh 213266

  • Item no.: 1603387
  • Manufacturer no.: 213266
  • EAN: 4260074621563

The XLayer Power Bank PLUS MacBook is the additional power source for all MacBook friends.The power package has 20100 mAh and gives you the possibility to recharge your MacBook once complete. A total of 45 W are this multi-functional device to elicit…

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • Item no.: 1603387
  • Manufacturer no.: 213266
  • EAN: 4260074621563

The XLayer Power Bank PLUS MacBook is the additional power source for all MacBook friends.The power package has 20100 mAh and gives you the possibility to recharge your MacBook once complete. A total of 45 W are this multi-functional device to elicit…

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • Charging currents input via USB-Type C 5 V/3 A, 9 V/2 A, 12 V/2 A, 14.5 V/1.5 A, 20 V/1.5 A
  • Charging current output via USB-Type C 5 V/3 A, 9 V/3 A, 12 V/3 A, 14.5 V/3A, 20V/2.25A
  • Charging current USB outputs 2400 mA
  • Capacity 72.4 Wh
Charging slots 3
Capacity 20100 mAh
Charging current (max.) 3000 mA
Outputs USB , USB-C socket
Technology Li-ion
Length 172 mm
Width 66 mm
Height 23 mm
Weight 460 g
Operating voltage USB
Colour Silver
Product type Power bank (spare battery)

Technical data

  • Charging currents input via USB-Type C 5 V/3 A, 9 V/2 A, 12 V/2 A, 14.5 V/1.5 A, 20 V/1.5 A
  • Charging current output via USB-Type C 5 V/3 A, 9 V/3 A, 12 V/3 A, 14.5 V/3A, 20V/2.25A
  • Charging current USB outputs 2400 mA
  • Capacity 72.4 Wh
Charging slots 3
Capacity 20100 mAh
Charging current (max.) 3000 mA
Outputs USB , USB-C socket
Technology Li-ion
Length 172 mm
Width 66 mm
Height 23 mm
Weight 460 g
Operating voltage USB

Frequently bought together

Similar products

See and discover other items from category Power banks