Xlayer PLUS Off-Road-Mini Power bank (spare battery) LiPo 5400 mAh 211386

  • Item no.: 1588126
  • Manufacturer no.: 211386
  • EAN: 4260074625615

Tablet or starting the vehicle. The power bank off-road Mini offers both.Using the USB output USB-enabled devices such as tablet, smartphone, etc. can be charged or via the included starter cable car, motorcycle, bike, boat, etc. in the case of empty…

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • Item no.: 1588126
  • Manufacturer no.: 211386
  • EAN: 4260074625615

Tablet or starting the vehicle. The power bank off-road Mini offers both.Using the USB output USB-enabled devices such as tablet, smartphone, etc. can be charged or via the included starter cable car, motorcycle, bike, boat, etc. in the case of empty…

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • Jump start current max. 250 A
  • Temperature range -20 to +60 ºC
  • Y-USB cable length: 190 mm, Starting aid 300 mm
Charging slots 2
Capacity 5400 mAh
Charging current (max.) 2100 mA
Outputs USB , Alligator clips
Technology LiPo
Length 140 mm
Width 78 mm
Height 17 mm
Weight 228 g
Operating voltage 5 V via USB
Colour Black
Wireless charging No
Product type Power bank (spare battery)

Technical data

  • Jump start current max. 250 A
  • Temperature range -20 to +60 ºC
  • Y-USB cable length: 190 mm, Starting aid 300 mm
Charging slots 2
Capacity 5400 mAh
Charging current (max.) 2100 mA
Outputs USB , Alligator clips
Technology LiPo
Length 140 mm
Width 78 mm
Height 17 mm
Weight 228 g
Operating voltage 5 V via USB

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Power banks