Xlayer Plus Outdoor Power bank (spare battery) Li-ion 10050 mAh 214417

  • Item no.: 1841015
  • Manufacturer no.: 214417
  • EAN: 4260074621006

Hikers, cyclists, beach vacationers and campers know: the freedom starts where the civilization ends. But mobile devices such as navigation system, GPS, radio devices, battery torch, smartphone, MP3 player etc. need power.The Plus Outdoor with IP68 r…

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • Item no.: 1841015
  • Manufacturer no.: 214417
  • EAN: 4260074621006

Hikers, cyclists, beach vacationers and campers know: the freedom starts where the civilization ends. But mobile devices such as navigation system, GPS, radio devices, battery torch, smartphone, MP3 player etc. need power.The Plus Outdoor with IP68 r…

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • Waterproof 100m depth / 12 h
  • Protection class IP68
Charging slots 1
Capacity 10050 mAh
Charging current (max.) 2100 mA
Outputs USB
Technology Li-ion
Length 119 mm
Width 68 mm
Height 29 mm
Weight 245 g
Operating voltage 5 V via USB
Colour Black
Product type Power bank (spare battery)

Technical data

  • Waterproof 100m depth / 12 h
  • Protection class IP68
Charging slots 1
Capacity 10050 mAh
Charging current (max.) 2100 mA
Outputs USB
Technology Li-ion
Length 119 mm
Width 68 mm
Height 29 mm
Weight 245 g
Operating voltage 5 V via USB

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Power banks