Xlayer Solid Black Power bank (spare battery) Li-ion 19200 mAh 214876

  • Item no.: 1819191
  • Manufacturer no.: 214876
  • EAN: 4260074622737

Power for on the move?With this additional battery, in pocket format, for example, you can charge your smartphone up to 9x. The power bank has 2 USB-outputs for simultaneous charging and is even by a micro-USB input is charged. Compatible with camera…

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • Item no.: 1819191
  • Manufacturer no.: 214876
  • EAN: 4260074622737

Power for on the move?With this additional battery, in pocket format, for example, you can charge your smartphone up to 9x. The power bank has 2 USB-outputs for simultaneous charging and is even by a micro-USB input is charged. Compatible with camera…

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • Charging current 1000 & 2100 mA
  • Energy 69.1 Wh
  • Charging time about 10 h Power Bank
  • Cable length 250 mm
Charging slots 2
Capacity 19200 mAh
Charging current (max.) 2100 mA
Outputs USB
Technology Li-ion
Length 160 mm
Width 81.5 mm
Height 22 mm
Weight 400 g
Operating voltage 5 V via USB
Colour Black
Product type Power bank (spare battery)

Technical data

  • Charging current 1000 & 2100 mA
  • Energy 69.1 Wh
  • Charging time about 10 h Power Bank
  • Cable length 250 mm
Charging slots 2
Capacity 19200 mAh
Charging current (max.) 2100 mA
Outputs USB
Technology Li-ion
Length 160 mm
Width 81.5 mm
Height 22 mm
Weight 400 g
Operating voltage 5 V via USB

Frequently bought together

Similar products

See and discover other items from category Power banks