Xlayer Wireless charger 2000 mA qi-set Discover 216420 Outputs Inductive charging standard Black

  • Item no.: 2239506
  • Manufacturer no.: 216420
  • EAN: 4260458920886

Use modern induction technology and now charge wirelessly.With this charger, you can supply your smartphone with energy without plugging in a cable! Simply place your compatible device or smartphone on the charging station and the charging process st…

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • Item no.: 2239506
  • Manufacturer no.: 216420
  • EAN: 4260458920886

Use modern induction technology and now charge wirelessly.With this charger, you can supply your smartphone with energy without plugging in a cable! Simply place your compatible device or smartphone on the charging station and the charging process st…

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • USB charger: USB-QC 3.0 output, charging current 5 V - 3000 mA, 9 V - 2000 mA, 12 V - 1500 mA, operating voltage 100 - 240 V.
Outputs Inductive charging standard
Charging current (max.) 2000 mA
Charging slots 1
Operating voltage 5 V via USB
Colour Black
Height 12 mm
(Ø) 94 mm
Weight 84 g
Product type Wireless charger

Technical data

  • USB charger: USB-QC 3.0 output, charging current 5 V - 3000 mA, 9 V - 2000 mA, 12 V - 1500 mA, operating voltage 100 - 240 V.
Outputs Inductive charging standard
Charging current (max.) 2000 mA
Charging slots 1
Operating voltage 5 V via USB
Colour Black
Height 12 mm
(Ø) 94 mm
Weight 84 g
Product type Wireless charger

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers